Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper Expert 38802 3.5mm HSS Twist Drill - Pack 10

Order Code:  

85-9761

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 38802 Copy to clipboard EAN-13: 5010559388028
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
8 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Expert quality high speed straight shank 3.5mm twist drills from Draper. Overall working length 39mm


  • Manufactured to DIN 338 and ISO 235/1 specifications
  • Supplied in plastic box of 10
Diameter 3.5mm
Overall Length 70mm
Type HSS Twist Drills
Working Length 39mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot