Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ST M74HC02B1R Quad 2-input NOR Gate DIL

Order Code:  

83-0038

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: M74HC02B1R Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This Texas Instruments 74HC02 Quadruple 2 input NOR gate IC is available in a DIL-14 package. A part of the 74HC range. The M74HC02 is a high speed CMOS quad 2-IInput NOR gate.


  • 2 to 6VDC supply voltage
  • 8ns propagation delay
  • 0.5W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 7402
Logic IC Function Quadruple 2-Input NOR Gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Reviews


Be the first to submit a review

Trustpilot