Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Fairchild Semiconductor LM311M Voltage Comparator

Order Code:  

82-0210

  Copy to clipboard
Brand: Fairchild Semiconductor  Copy to clipboard MPN: LM311M Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This low power voltage comparator has an input currents nearly 1000 times lower than devices like the LM106 or LM710, these comparators are also designed to operate over a wider range of supply voltages. Compatible with RTL, DTL and TTL as well as MOS circuits.
  • 5V to 36V supply voltage
  • 5.1mA supply current
  • 1 channels
  • 200ns response time
  • RTL, DTL, TTL, MOS output
  • 2mV input offset voltage
  • 5000mW power
  • 0°C to +70°C operating temperature
  • 8-SOIC case

Reviews


Be the first to submit a review

Trustpilot