Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ECE EPG112A 12 Pole 24 Pin Piano DIL Switch

Order Code:  

80-0147

  Copy to clipboard
Brand: ECE  Copy to clipboard MPN: EPG112A Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Dual in-line piano key switch with 12 ways, 24 pins, ideal for multiple programming functions in computers, remote control, communications and security.


  • Gold plated SPST contacts housed in blue moulded bodies
  • On/Off status is clearly defined on the switch (actuator down = On)
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
Action Contact switching
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.025A
No.of Ways 12
Type DIL switch

Reviews


Be the first to submit a review

Trustpilot