Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Apem IRR3S432 16mm Green 48VDC Round Pushbutton Switch

Order Code:  

51-1405

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: IRR3S432 Copy to clipboard EAN-13: 4016138679434 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Green 48V DC round pushbutton switches from APEM.


  • SPST, Off-On
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) Green
Illumination Type N/A
Max. Current 0.2A
Type Push-button

Reviews


Be the first to submit a review

Trustpilot