Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SiStar® II-LED Signal Construct MBRD151268 White 230V BA15d

Order Code:  

50-0525

  Copy to clipboard
Brand: Signal Construct  Copy to clipboard MPN: MBRD151268 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This white LED lamp is of the BA15D base mounting type and has an input voltage of 230V AC/DC. Multiple die to ensure long life and a full 360° output make this lamp an ideal replacement for conventional filament lamps - leading to significant time and cost savings.


  • Water clear lens
  • Overvoltage protection
  • Shock proof and vibration resistant
  • High reliability and operational life
Base BA15d
Colour White
Dimensions 18.5 x 50mm
Operating Voltage 230V

Reviews


Be the first to submit a review

Trustpilot