Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bell Oven Lamp 230V 25W SES E14 300deg

Order Code:  

41-0525

  Copy to clipboard
Brand: Bell  Copy to clipboard MPN: 25SESOVCL Copy to clipboard EAN-13: 5013588024325
 Report an error

Discontinued

Replacement lamp suitable for use in ovens.


  • Designed to withstand high temperatures (approx 300°C)
  • Small edison screw (SES) E14 cap
  • Power rating 25W
  • Voltage rating 230V
Base SES (E14)
Bulb Finish Clear
Lamp Type Oven lamp
Power Rating 25W
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot