Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Cliff FC72606S K86R Soft Touch Control Knob Black With Grey Pointer 6mm Splines

Order Code:  

32-1861

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC72606S Copy to clipboard
 Report an error

Discontinued

A 2-colour moulded Soft-Touch knob suitable for push-fitting onto a 6mm splined shaft. The knob has an integral grey pointer line.


  • For 6mm splined shaft
  • Push fitting
  • 2-colour moulded
  • Soft-touch finish
  • Base diameter: (skirt) 16mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm
Colour Black, grey pointer
Diameter 16mm
Fixing Splines
Material Plastic
Shaft Diameter 6mm
Type Control knob

Reviews


Be the first to submit a review

Trustpilot