Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Hammond RL6175 Project Enclosure GPABS 105x65x40mm General Purpose Grey
Image Representative of Range

Hammond RL6175 Project Enclosure GPABS 105x65x40mm General Purpose Grey

Order Code:  

31-1504

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RL6175 Copy to clipboard GTIN-14: 00623980406572
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.08
50+ £3.21

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
64 available to back orderBack-order availability date - 22/09/2024
Hand held instrument enclosure 105 x 65 x 40mm from Hammond, moulded in light grey general purpose ABS plastic with standard lid.


  • Size 105 x 65 x 40mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6175

Hammond enclosure modification


Colour Grey
Enclosure Height 40mm
Enclosure Length 105mm
Enclosure Width 65mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot