Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1591DF2GY Multipurpose FRABS Enclosure Flange Base 150 x 80 x 50 Grey

Order Code:  

30-6175

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591DF2GY Copy to clipboard GTIN-14: 00623980136691
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.41
50+ £8.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
3 available to back orderBack-order availability date - 22/09/2024

Grey moulded flame retardant plastic instrument enclosure with flanged base, part of the Hammond 1591 Series, suited for mounting printed circuit boards.


  • Colour grey
  • Size 150 x 80 x 50mm
  • Manufacturer's part 1591DF2GY

Hammond enclosure modification


Colour Grey
Enclosure Height 50mm
Enclosure Length 150mm
Enclosure Width 80mm
External Features Flanged base
Protection Rating ip54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot