Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1591LBK Multipurpose FRABS Enclosure 85 x 56 x 39 Black

Order Code:  

30-6153

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591LBK Copy to clipboard GTIN-14: 00623980548906
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.93
50+ £3.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1,731 available to back orderBack-order availability date - 22/09/2024
This flame retardant ABS enclosure is part of the Hammond 1591 Series.


  • Colour black
  • Size 85 x 56 x 39mm
  • Manufacturer's part 1591LBK

Hammond enclosure modification


Colour Black
Enclosure Height 39mm
Enclosure Length 85mm
Enclosure Width 56mm
External Features Flame retardant
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot