Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss 7200-2025 Polycarbonate Case Grey Lid 240 x 160 x 120mm 7200 Series

Order Code:  

30-5701

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: 7200-2025 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
18+ £35.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 18
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

Need something more than a standard enclosure?

The CamdenBoss Polycarbonate Case Grey Lid (240 x 160 x 120mm) 7200 Series have been moulded from high quality Polycarbonate and remain heat resistant up to T125°C.
  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assembly
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Transparent lid available
  • Standard unit includes: Box & lid 4x M4 non-magnetic machine screws Neoprene gasket

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 120mm
Enclosure Length 240mm
Enclosure Width 160mm
External Features N/A
Internal Features PCB mounting
Material Polycarbonate
Finish N/A
Flame Resistance N/A
IP Rating IP65
Series 7200
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot