Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Forever RB 220U 16V P: 3.5mm 85°C Radial Lead Aluminium Electrolytic Capacitor
Image Representative of Range

Forever RB 220U 16V P: 3.5mm 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:  

11-0261

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: RB 220U 16V P3.5 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.0131

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,900 in Stock, despatched same dayContact us for additional stock

A 16V 220µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.


  • Dimensions Ø 8 x 11mm
  • Pitch 3.5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series
Capacitance 220µF
Dimensions Ø8 x 11mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 3.5mm
Tolerance 20%
Type Radial aluminium electrolytic
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot