Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Liqui Moly 5139 Diesel System Treatment 250ml

Order Code:  

55-5710

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 5139 Copy to clipboard EAN-13: 4100420051395
  • Country of Origin:
 Report an error

Discontinued

This diesel system treatment 250ml from Liqui Moly has been developed for diesel engine vehicles with common rail injection systems, guarding the components of the fuel system against wear, corrosion and deposits. Easy to use, the fluid is simply added to the fuel when filling up, in the process increasing the lubricating action, including diesel fuels with low in sulphur (low sulphur diesel according to DIN EN 590).


  • Basis: Additive mixture in carrier fluid
  • Colour: Brown
  • Cleans fuel system, combustion chambers and injectors
  • Antioxidant prevents corrosion
  • Maximum engine performance
  • Suitbale for modern diesel oxidation catalytic converters
  • Guards injector needles from seizing and resinifying
  • Lower specific fuel consumption
  • Protects high-pressure pumps from wear
  • 250ml for up to 75 litres of fuel
  • Manufacturer's part 5139
Type Diesel treatment
Volume 250ml

Reviews


Be the first to submit a review

Trustpilot