Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ACT 4.00MHz HC49/U 20 30 Crystal +-20ppm

Order Code:  

90-1088

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: 4.00MHZ HC49/U20 30 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.476
50+ £0.351
100+ £0.271
500+ £0.231

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 9 weeksContact us for lead times on larger quantities
546 in Stock, despatched same dayAdditional 46 due on 20/11/2024

This 4MHz quartz crystal resonator is of the standard HC49U type. The wire-ended component has a build-quality and specification that makes it ideal for use in industrial applications.


  • Frequency tolerance 20ppm
  • Excellent stability
  • Cropped lead
  • Excellent aging
  • Temperature range –20°C to +70°C
  • Parallel resonant type
Case Quartz crystal HC49 / U
Frequency 4MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot