Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ABUS ABTS32702 Additional Door Lock 7010 W EK White

Order Code:  

51-7926

 
Brand: ABUS  MPN: ABTS32702  EAN-13: 4003318532702
  • Country of Origin:
 Report an error

Discontinued

The ABUS 32702 Additional Door Lock 7010 W EK White is a 2-way radio door lock featuring additional double stroke bar with outside key cylinders and rotary knob protecting your door three times. The door has an additional mechanical fuse with more than one ton resistance. The additional lock also detects opening attempts and ensures active burglary protection.

When locking the additional door lock the alarm will automatically switch on or off in the alarm centre. By the acoustic feedback you will be informed about the status of the alarm system directly.


  • Active protection against burglary
  • Over 1 ton compressive strength
  • For doors with DIN left and right stop suitable
  • 135 x 57 x 75mm (W x H x D)
  • 3V operating voltage
  • Radio frequency: 868.6625 MHz
  • Radio power: Max 10m
  • Range sending: ~ 30m in buildings ~ 100m outdoors
  • Range receive: ~ 30m in buildings ~ 100m outdoors
  • FM modulation
  • VdS recognized mechanics
  • 2 x 1.5V AAA batteries
  • Voltage monitoring
  • -10°C to + 55°C operating temperature

Additional door lock · User manual.

Reviews


Be the first to submit a review