Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ambersil 30235-AA Acrylic Conformal Coating 400ml

Standard range
Order Code:  

87-7354

  Copy to clipboard
Brand: Ambersil  Copy to clipboard MPN: 30235-AA Copy to clipboard EAN-13: 5017419372227
  • RoHS Compliant
  • Country of Origin: Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.03
12+ £11.13

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
45 in stock, despatched same dayAdditional quantity lead time 4 weeks

A low viscosity, solvent drying acrylic based conformal coating with excellent insulating properties.


  • Specially developed to protect printed circuit boards
  • Transparent and flexible
  • Durable adhesion from -40 to +60°C
  • Can be used for a short period up to +100°C
  • Protects printed circuit boards and surfaces from humid inorganic-acid and caustic vapours
  • Prevents electrical leakages and short circuits
  • Can also be used as extra/after insulation of coils and transformers and reduces operational noise
  • Supplied in a 400ml aerosol
Colour Clear
Dispensing Method Aerosol
Type Conformal coating
Volume 400ml
Weight 421g

To use this facility please Sign In.

Sign In

Reviews


Conformal coating

Reviewed by: Mr Ash Mir - 16 June 2016
Good coating which dries quickly. would be perfect if it had some indicator (under UV for example) so you could see exactly where it had been sprayed!


Trustpilot