Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Elora 15224 10mm 3/8 Square Drive Hexagon Socket
Image Representative of Range

Elora 15224 10mm 3/8" Square Drive Hexagon Socket

Order Code:  

91-1690

 
Brand: Elora  MPN: 15224  EAN-13: 5010559152247
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £10.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
2 available to back OrderBack-order availability date - 07/10/2023

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball bearing. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Material Chrome Vanadium Steel
Size 10mm
Type Hexagon socket

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review