Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 50094 10 Tonne Hydraulic Puller Kit

Order Code:  

91-1545

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 50094 Copy to clipboard EAN-13: 5010559500949
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £110.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
137 available to back OrderBack-order availability date - 23/09/2024

Six position multi-function puller with adjustable two or three leg function. Allows bearings, gears, etc. to be removed with minimal effort by use of the hydraulic puller. Supplied complete with instruction manual. Packed in blow mould carrying case with display sleeve.


  • hydraulic pump
  • 3 puller legs
  • 6 nuts and washers
  • 6 link plates
  • 2/3 leg puller yoke
  • nose adaptor
  • Min/Max Reach 0 - 150mm
  • Min/Max Spread 100 - 240mm
Type Hydraulic puller
Material N/A
Reach 0 to 150mm
Size/spread 100 to 240mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot