Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LogiLink® WL0150 Wireless LAN 300 Mbit/s USB 2.0 Micro Adaptor

Order Code:  

49-0848

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: WL0150 Copy to clipboard EAN-13: 4052792013252
 Report an error

Discontinued

This Wireless LAN 300 Mbit/s USB 2.0 Micro Adaptor from LogiLink® with detachable antenna delivers a low-cost, quality connection and is easy to install via the USB socket. Equipped with a number of excellent features, including high-speed data transfer rates up to 300 Mbit/s, while the LEDs display usage activity.


  • Complies with IEEE 802.11n, 802.11g, 802.11b standards
  • WEP, WPA, WPA2, WPA-PSK and WPA2-PSK encryption
  • 2412 2483.5MHz frequency range
  • USB 2.0 (USB 1.1 compatible) connector
  • Manufacturer's part WL0150

Reviews


Be the first to submit a review

Trustpilot