Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

3M™ 7000061886 2846 Comfort Line Safety Spectacles - Red-Orange Lens

Order Code:  

51-7734

 
Brand: 3M  MPN: 7000061886  EAN-13: 4046719296149
  • Country of Origin: Taiwan
 Report an error

Discontinued

The 3M™ 2846 Comfort Line Safety Spectacles Orange Lens has a new, unique style that has been designed with user comfort and convenience in mind. They feature an integrated browguard for increased protection, incorporating a strong polycarbonate lens with anti-scratch and anti-fog coating. Ideal for using in the fields of light duty maintenance/repair, engineering, general assembly, construction and quality control surface inspection work


  • Orange lens/silver frame
  • UV protection
  • 2-1.7.3M.1.FT lens marking
  • Integrated browguard for increased protection and adjustable temple length (three positions) for comfort and optimal fit
  • Soft inner padding on temple for increased comfort and stability when worn
  • Inclinable lens enabling individual adjustment and optimal personal fit
  • Ideal combination with 3M™ 9300 Series and 3M™ 4000 Series respirators and the 3M™ 7500 Series Half Masks
  • Lens Colour Orange
    Lens Material Polycarbonate
    Type Spectacles

    Reviews


    Be the first to submit a review