Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
Order code Mftrs part no. Function Locking type Material 51-9545 09 20 003 0301 Base panel Locking lever Zinc diecast 51-9903 09 20 003 0327 Base panel Locking lever Polycarbonate 51-9912 09 20 003 0420 Grey top entry hood 2 pegs Locking lever Polycarbonate 51-9943 09 20 003 0720 Hood coupler Han-Easy Lock® Polycarbonate 51-9978 09 20 003 1440 Top entry hood Locking lever Zinc diecast 51-9496 19 20 003 0220 Housing bulkhead mounting Locking lever Polycarbonate 51-9917 19 20 003 0420 Top entry hood Locking lever Polycarbonate 51-9541 19 20 003 1640 Side entry hood Locking lever Zinc diecast 51-9551 19 20 003 1750 Top entry hood Locking lever Zinc diecast 51-9543 13 20 003 1440 Nozzle casing - Zinc diecast
*Question functionality currently disabled