Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Harting 13 20 003 1440 Han 3A-gg-M20 Nozzle Casing For 3 A Size

Order Code:  

51-9543

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 13 20 003 1440 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.14
25+ £5.49
100+ £4.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
516 available to back OrderBack-order availability date - 24/05/2024

Nozzle casing for 3 A series for industrial applications Available in metal (Zinc die cast) with metallic holder, in plastic with plastic holder and with electrical conducting surface for increased EMV requirements


  • Manufacturer type description: Han 3A-gg-M20
  • Colour: Metal
  • Leading contact (PE): No
  • Manufacturer part no.: 13 20 003 1440
  • Material: Metal
  • Protection type: IP44
  • RoHS compliant: yes
  • Size: 3 A
  • Specification: Straight cable output, 1 cross holder - lock
  • Temperature range: -40 - +125 °C
  • Thread type: M20
Housing Type Nozzle
Housing Material Metal
Housing Shape Top entry
Cable Entry M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review