Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Harting 09 20 003 0327 Han® 3 A Housing Black Bulkhead Polycarbonate

Order Code:  

51-9903

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 003 0327 Copy to clipboard
 Report an error

Discontinued

Black polycarbonate bulkhead housing from the Harting Han® 3 A Series of industrial connectors.


  • Series Han A®
  • Size 3 A
  • Bulkhead mounting
  • Polycarbonate housing
  • Single plastic locking lever
  • Protection: IP65/67
  • Flammability UL94 V 0
  • Limiting temperature -40 to +125°C
  • Manufacturer's part 09 20 003 0327
Housing Type Bulkhead
Housing Material Polycarbonate
Housing Shape Square
Cable Entry N/A

Reviews


Be the first to submit a review