Grey powder-coated diecast zinc top entry hood from the Harting Han® 3 A Series of industrial connectors.
- Series Han A®
- Size 3 A
- Housing size Pg11
- Single metal locking lever
- Protection: IP44/67 (with seal)
- Flammability UL94 V 0
- Limiting temperature -40 to +125°C
- Manufacturer's part 09 20 003 1440
IP 67 is achieved with seal screw available as Harting part 09 20 000 9918.
Housing Type |
Hood |
Housing Material |
Die cast zinc |
Housing Shape |
Top entry |
Cable Entry |
PG11 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.