Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Harting 09 20 003 0720 Han® 3 A Hood Coupler Top Entry Cable Thermoplastic

Order Code:  

51-9943

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 003 0720 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.901

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times
7 in Stock, despatched same dayContact us for additional stock

Light grey Harting thermoplastic top entry hood cable-to-cable coupler from the Han® 3 A Series of industrial connectors.


  • Series Han A®
  • Size 3 A
  • Powder-coated thermoplastic housing
  • Housing size Pg11
  • Han-Easy® lock with single plastic locking lever
  • Protection: IP67
  • Flammability UL94 V 0
  • Limiting temperature -40 to +125°C
  • Manufacturer's part 09 20 003 0720
Housing Type Hood
Housing Material Thermoplastic
Housing Shape Top entry
Cable Entry PG11

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review