Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Harting 09 20 003 0301 Han® 3 A Base Panel Housing Bulkhead Zinc Die-cast

Order Code:  

51-9545

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 003 0301 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.07
5+ £7.57
10+ £7.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
118 available to back OrderBack-order availability date - 24/05/2024

Grey Harting bulkhead mounted base panel with single locking lever from the Han® 3 A Series of industrial connectors.


  • Series Han A®
  • Size 3 A
  • Bulkhead mounting
  • Powder-coated zinc diecast housing
  • Single metal locking lever
  • Protection: IP44/67 (with seal)
  • Flammability UL94 V 0
  • Limiting temperature -40 to +125°C
  • Manufacturer's part 09 20 003 0301

IP 67 is achieved with seal screw available as Harting part 09 20 000 9918.
Housing Type Base
Housing Material Die cast zinc
Housing Shape Square
Cable Entry N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review