Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Harting 19 20 003 1750 Han® 3 A Hood Cable Zinc Die-cast 2 Pegs

Order Code:  

51-9551

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 19 20 003 1750 Copy to clipboard
 Report an error

Discontinued

Clutch housing for 3 A series for industrial applications. Available in metal (zinc die-cast) with metal handle and in plastic with plastic handle.


  • Manufacturer type description: Han 3A-kg-M20
  • Colour: Metal
  • Leading contact (PE): No
  • Manufacturer part no.: 19 20 003 1750
  • Material: Metal
  • Protection type: IP44
  • RoHS compliant: yes
  • Size: 3 A
  • Specification: Straight cable outlet, 1-transverse bow-lock
  • Temperature range: -40 - +125 °C
  • Thread type: M20
Housing Type Hood
Housing Material Die cast zinc
Housing Shape Straight
Cable Entry M20

Reviews


Be the first to submit a review