Description Image Product Buy Pricing (Ex VAT) Coil Voltage Switching Current Length Width Height Contact Material Connection Contact Type Dim Max. pick-up voltage Fall Time Max. temperature Min. pick-up voltage Resistance (coil) Switching voltage (max.) Type Control Mode Durability Max. switching capacity Min. temperature
Zettler Electronics AZ742-2A-24DE PCB Relay 24V DC 10A 1pc
Zettler Electronics AZ742-2A-24DE PCB Relay 24V DC 10A 1pc
Standard range
Order code: 08-3601
MPN: AZ742-2A-24DE

37 in stock, despatched in 4 working days
2+ £2.53
24V DC 10 29.00mm 12.70mm 15.70mm AgNi 2 makers (L x W x H) 29.00 x 12.70 x 15.70 mm 61.2V DC +85°C 16.8V DC 1440Ω 300V DC PCB relay monostable, 1 coil 3 x 10E7 240W -40°C
Zettler Electronics AZ742-2C-12DE PCB Relay 12V DC 10A 2 Change-Overs
Zettler Electronics AZ742-2C-12DE PCB Relay 12V DC 10A 2 Change-Overs
Standard range
Order code: 08-3602
MPN: AZ742-2C-12DE

53 in stock, despatched in 4 working days
2+ £2.86
12V DC 10A 29mm 12.7mm 15.7mm AgNi Solder pins 2 change-overs (L x W x H) 29 x 12.7 x 15.7 mm 3ms +85°C 360Ω PCB relay monostable, 1 coil 3 x 10E7 240W -40°C
Zettler Electronics AZ742-2C-230A PCB Relay 230V AC 10A 2 Changeovers 1pcs
Zettler Electronics AZ742-2C-230A PCB Relay 230V AC 10A 2 Changeovers 1pcs
Standard range
Order code: 08-3603
MPN: AZ742-2C-230A

5 in stock, despatched in 4 working days
1+ £6.61
230V AC 10 29.00mm 12.70mm 15.70mm AgNi 2 change-overs (L x W x H) 29.00 x 12.70 x 15.70 mm 345V AC +70°C 172.5V AC 38500Ω 300V DC PCB relay monostable, 1 coil 3 x 10E7 240W -40°C
Zettler Electronics AZ742-2C-24DE PCB Relay 24V DC 10A 2 Change-overs 1pc
Zettler Electronics AZ742-2C-24DE PCB Relay 24V DC 10A 2 Change-overs 1pc
Standard range
Order code: 08-3604
MPN: AZ742-2C-24DE

67 in stock, despatched in 4 working days
2+ £2.94
24V DC 10A 29mm 12.7mm 15.7mm AgNi Solder pins 2 change-overs (L x W x H) 29 x 12.7 x 15.7 mm 3ms +85°C 1440Ω PCB relay monostable, 1 coil 3 x 10E7 240W -40°C
Zettler Electronics AZ742-2CE-12DE PCB Relay 12V DC 8A 2 Change-Overs 1pc
Zettler Electronics AZ742-2CE-12DE PCB Relay 12V DC 8A 2 Change-Overs 1pc
Standard range
Order code: 08-3605
MPN: AZ742-2CE-12DE

6 in stock, despatched in 4 working days
2+ £3.14
12V DC 8A 29mm 12.7mm 15.7mm AgSnO2 Solder pins 2 change-overs (L x W x H) 29 x 12.7 x 15.7 mm 3ms +85°C 360Ω PCB relay monostable, 1 coil 3 x 10E7 240W -40°C
Zettler Electronics AZ742-2CE-24DE PCB Relay 24V DC 8A 2 Change-Overs 1pc
Zettler Electronics AZ742-2CE-24DE PCB Relay 24V DC 8A 2 Change-Overs 1pc
Standard range
Order code: 08-3606
MPN: AZ742-2CE-24DE

3 in stock, despatched in 4 working days
2+ £3.24
24V DC 8A 29mm 12.7mm 15.7mm AgSnO2 Solder pins 2 change-overs (L x W x H) 29 x 12.7 x 15.7 mm 3ms +85°C 1440Ω PCB relay monostable, 1 coil 3 x 10E7 240W -40°C
Zettler Electronics AZ742-2CG-12DE PCB Relay 12V DC 10A 2 Change-Overs 1pc
Zettler Electronics AZ742-2CG-12DE PCB Relay 12V DC 10A 2 Change-Overs 1pc
Standard range
Order code: 08-3607
MPN: AZ742-2CG-12DE

3 in stock, despatched in 4 working days
2+ £3.88
12V DC 10A 29mm 12.7mm 15.7mm AgNi+Au Solder pins 2 change-overs (L x W x H) 29 x 12.7 x 15.7 mm 3ms +85°C 360Ω PCB relay monostable, 1 coil 3 x 10E7 240W -40°C