Description Image Product Buy Pricing (Ex VAT) Colour Type Material Clamping range diameter mm Cable Length Contact Material Compatible with (details) Dimensions Diameter/connectortype Cross Section Height Misc Attribute Jack Diameter Length Nominal Current Nominal Voltage Tip length Plug features Reading category Tip material
VOLTCRAFT MSK-100 Test lead bracket Banana jack 4 mm - Black
VOLTCRAFT MSK-100 Test lead bracket Banana jack 4 mm - Black
Standard range
Order code: 08-1442
MPN: MSK-100

29 in stock, despatched in 4 working days
1+ £8.87
Black Test lead bracket 6mm 6 mm with object (L x W) 55 mm x 9.3 mm 4mm 55mm 1A 15mm Copper
VOLTCRAFT MSK-107 Test lead bracket 4 mm socket - Black
VOLTCRAFT MSK-107 Test lead bracket 4 mm socket - Black
Standard range
Order code: 08-1445
MPN: MSK-107

49 in stock, despatched in 4 working days
1+ £8.89
Black Test lead bracket 4mm (L x W) 55 mm x 9.3 mm 4mm 55mm 1A 15mm Copper
VOLTCRAFT MSL-100 Test lead 4 mm plug .00 m Black Red
VOLTCRAFT MSL-100 Test lead 4 mm plug .00 m Black Red
Standard range
Order code: 08-1446
MPN: MSL-100

Out of stock2 due on 17/12/2025
1+ £5.09
Test lead PVC 1.00m Copper 4 mm mini crocodile clip 1116mm 4mm 1A
VOLTCRAFT MSL-102 Test lead 4 mm plug .00 m Black Red
VOLTCRAFT MSL-102 Test lead 4 mm plug .00 m Black Red
Standard range
Order code: 08-1447
MPN: MSL-102

Out of stock1 due on 17/12/2025
1+ £5.07
Test lead PVC 1.00m Copper 4mm 1084mm 4mm 1A
VOLTCRAFT MSL-503 Test lead 4 mm plug .14 m Black Red
VOLTCRAFT MSL-503 Test lead 4 mm plug .14 m Black Red
Standard range
Order code: 08-1448
MPN: MSL-503

313 in stock, despatched in 4 working days
1+ £5.11
Test lead PVC 1.14m Copper 4mm 1380mm 4mm 1A Angled
VOLTCRAFT MSL-504 Test lead connector 4 mm socket 4 mm socket
VOLTCRAFT MSL-504 Test lead connector 4 mm socket 4 mm socket
Standard range
Order code: 08-1449
MPN: MSL-504

1,231 in stock, despatched in 4 working days
2+ £3.03
Test lead connector PVC Copper 4mm 6.2mm 15A Insulated
VOLTCRAFT KS-6300.1 Test lead kit Terminals Terminals 0.63 m Yellow Greenmulti
VOLTCRAFT KS-6300.1 Test lead kit Terminals Terminals 0.63 m Yellow Greenmulti
Extended range
Order code: 08-1523
MPN: VC-10899755

122 available to back orderBack-order availability date - 28/12/2025
2+ £3.77
Test lead kit PVC 0.63m 0.1mm² KS-630/0.1 1A 35V CAT I