Lumberg 11177 Sensor/Actuator Connector 7/8" Straight 2m 4 Pins |
04-9283
|
|
10 in stock, despatched in 4 working days
|
1+ £18.65
Price per unit Ex VAT
|
7/8" socket, straight |
Orange |
2.00m |
6.30mm |
0.50mm² |
PVC |
RK 40-02/2 M |
9A |
|
|
Cable, open end |
Sensor connector |
+90°C |
-40°C |
7/8" |
Lumberg 11178 Sensor/Actuator Connector 7/8" Straight 5m 4-Pin |
04-9284
|
|
5 in stock, despatched in 4 working days
|
1+ £21.97
Price per unit Ex VAT
|
7/8" socket, straight |
Orange |
5.00m |
6.30mm |
0.50mm² |
PVC |
RK 40-02/5 M |
9A |
|
|
Cable, open end |
Sensor connector |
+90°C |
-40°C |
7/8" |
Lumberg 11568 Automation Sensor/Actuator Connector 7/8" Plug 2m 2+PE |
04-9287
|
|
8 in stock, despatched in 4 working days
|
1+ £19.80
Price per unit Ex VAT
|
7/8" plug, straight |
Orange |
2.00m |
7.20mm |
0.75mm² |
PVC |
RS 30-01/2 M |
12A |
Screw-on |
|
Cable, open end |
Sensor connector |
+90°C |
-40°C |
7/8" |
Lumberg 11572 Connector 7/8" Plug Straight 2m 4 Pins 1pc |
04-9288
|
|
3 in stock, despatched in 4 working days
|
1+ £20.11
Price per unit Ex VAT
|
7/8" plug, straight |
Orange |
2.00m |
6.30mm |
0.50mm² |
PVC |
RS 40-02/2 M |
9A |
Screw-on |
|
Cable, open end |
Sensor connector |
+90°C |
-40°C |
7/8" |
Lumberg 11573 Automation Sensor Connector 7/8" Plug 5m 4-Pin |
04-9289
|
|
4 in stock, despatched in 4 working days
|
1+ £22.37
Price per unit Ex VAT
|
7/8" plug, straight |
Orange |
5.00m |
6.30mm |
0.50mm² |
PVC |
RS 40-02/5 M |
9A |
Screw-on |
|
Cable, open end |
Sensor connector |
+90°C |
-40°C |
7/8" |
Lumberg 11574 Automation Sensor/Actuator Connector 7/8" Plug 2m 5 Pins |
04-9290
|
|
16 in stock, despatched in 4 working days
|
1+ £21.19
Price per unit Ex VAT
|
7/8" plug, straight |
Orange |
2.00m |
6.80mm |
0.50mm² |
PVC |
RS 50-04/2 M |
12A |
Screw-on |
|
Cable, open end |
Sensor connector |
+90°C |
-40°C |
7/8" |
Lumberg 4945 Sensor/Actuator Connector 7/8" Straight 10m 5 Pins |
04-9304
|
|
10 in stock, despatched in 4 working days
|
1+ £73.64
Price per unit Ex VAT
|
7/8" socket, straight |
Yellow |
10.00m |
9.40mm |
1.30mm² |
TPE |
RK 50-877/10 M |
8A |
|
600V |
Cable, open end |
Sensor connector |
+90°C |
-40°C |
7/8" |