Description Image Product Buy Pricing (Ex VAT) Adaptor Type Connector 1 Type Connector 2 Plug / Socket Style Impedance Mounting Direction Mounting Type Connection Type Mounting Method
BKL 0412010 SMA Adaptor SMA Female to SAP/FME Plug Gold Nickel
BKL 0412010 SMA Adaptor SMA Female to SAP/FME Plug Gold Nickel
Extended range
Order code: 50-7659
MPN: 0412010

Available to back orderBack order, lead time 7 weeks
1+ £4.57
10+ £4.03
SMA/FME SMA female FME male
BKL 0412036 SMA Adaptor SMA Reverse Female to FME Socket Gold-plated
BKL 0412036 SMA Adaptor SMA Reverse Female to FME Socket Gold-plated
Standard range
Order code: 54-2987
MPN: 0412036

94 in stock, despatched in 4 working days
1+ £5.32
SMA female reversed polarity FME female Straight
BKL 0419111 SMA Adaptor SMA Reverse Male to SMA Female 90°
BKL 0419111 SMA Adaptor SMA Reverse Male to SMA Female 90°
Standard range
Order code: 54-5025
MPN: 0419111

5 in stock, despatched in 4 working days
1+ £6.20
SMA male reversed polarity SMA female Right angle
BKL 0409048 SMA Adaptor SMA Female to TNC Plug Inline Gold Nickel
BKL 0409048 SMA Adaptor SMA Female to TNC Plug Inline Gold Nickel
Standard range
Order code: 54-5026
MPN: 0409048

48 in stock, despatched in 4 working days
1+ £4.77
SMA female TNC male Straight
BKL 0409095 SMA Adaptor SMA Male to F-Socket
BKL 0409095 SMA Adaptor SMA Male to F-Socket
Standard range
Order code: 54-5027
MPN: 0409095

51 in stock, despatched in 4 working days
2+ £3.48
10+ £3.03
SMA/F Connector SMA male F female
BKL 0409063 SMA Adaptor SMA Female - SMA Female Panel 50 Ohm Gold-plated 6.5mm Ø
BKL 0409063 SMA Adaptor SMA Female - SMA Female Panel 50 Ohm Gold-plated 6.5mm Ø
Extended range
Order code: 54-5028
MPN: 0409063

Available to back orderPlease contact us for lead time
1+ £12.25
10+ £10.67
SMA SMA female SMA female
BKL 0409093 SMA Adaptor SMA Female - SMA Female Panel 50 Ohm Gold-plated 8.1mm Ø
BKL 0409093 SMA Adaptor SMA Female - SMA Female Panel 50 Ohm Gold-plated 8.1mm Ø
Standard range
Order code: 54-5029
MPN: 0409093

113 in stock, despatched in 4 working days
1+ £6.84
SMA female SMA female Bulkhead
BKL 0419121 SMA Adaptor SMA Reverse Female to BNC Socket Gold Plated
BKL 0419121 SMA Adaptor SMA Reverse Female to BNC Socket Gold Plated
Standard range
Order code: 54-5033
MPN: 0419121

137 in stock, despatched in 4 working days
1+ £6.08
SMA female reversed polarity BNC female Straight
BKL 0409055 SMA Male Terminator 50 Ohm Gold-plated
BKL 0409055 SMA Male Terminator 50 Ohm Gold-plated
Standard range
Order code: 54-6311
MPN: 0409055

149 in stock, despatched in 4 working days
1+ £5.90
10+ £5.18
SMA Male terminator Plug 50Ω Inline SMA Socket SMA Screw