Description Image Product Buy Pricing (Ex VAT) Connector Temperature Range Dim Accuracy Class Length Casing Misc Attribute Model Resistance Height Temperature reading range Misc Attribute 1 Temperature reading range (max.) Misc Attribute 2 Temperature reading range (min.) Width Type Temperature Coefficient
Yageo Nexensos 30201067 Platinum Temperature Sensor 0 to +150°C 3850 ppm/K
Yageo Nexensos 30201067 Platinum Temperature Sensor 0 to +150°C 3850 ppm/K
Standard range
Order code: 13-5768
MPN: 30201067

115 in stock, despatched in 4 working days
2+ £2.15
Soldering (L x W) 22 mm x 4 mm 22mm PCB 2240 Pt1000 PT1000 1kΩ 0 up to +150 °C +150°C 0°C 4mm Platinum temperature sensor 3850 ppm/K
Yageo 30201069 PCB Pt500 Platinum Temperature Sensor 0 to +150°C 3850 ppm/K
Yageo 30201069 PCB Pt500 Platinum Temperature Sensor 0 to +150°C 3850 ppm/K
Standard range
Order code: 13-5769
MPN: 30201069

403 in stock, despatched in 4 working days
3+ £1.77
Soldering (L x W) 22 mm x 4 mm 22mm PCB 2240 Pt500 PT500 500Ω 0 up to +150 °C +150°C 0°C 4mm Platinum temperature sensor 3850 ppm/K
Yageo Nexensos 30201075 Platinum Temp Sensor 0 to 150°C SMD PCB 2225
Yageo Nexensos 30201075 Platinum Temp Sensor 0 to 150°C SMD PCB 2225
Standard range
Order code: 13-5770
MPN: 30201075

203 in stock, despatched in 4 working days
1+ £3.99
Soldering (L x W) 22 mm x 2.5 mm 22mm PCB 2225 Pt100 PT100 100Ω 0 up to +150 °C +150°C 0°C 2.5mm Platinum temperature sensor 3850 ppm/K
Yageo Nexensos 30201106 PCB Pt1000 Sensor 0-150°C 3850 ppm/K SMD Design
Yageo Nexensos 30201106 PCB Pt1000 Sensor 0-150°C 3850 ppm/K SMD Design
Standard range
Order code: 13-5771
MPN: 30201106

327 in stock, despatched in 4 working days
3+ £1.84
Soldering (L x W) 15 mm x 2.5 mm 15mm PCB 1325 Pt1000 PT1000 1kΩ 0 up to +150 °C +150°C 0°C 2.5mm Platinum temperature sensor 3850 ppm/K
Yageo Nexensos 30201107 Nexensos PCB Pt500 Temp Sensor 0-150°C 3850 ppm/K
Yageo Nexensos 30201107 Nexensos PCB Pt500 Temp Sensor 0-150°C 3850 ppm/K
Standard range
Order code: 13-5772
MPN: 30201107

308 in stock, despatched in 4 working days
3+ £1.67
Soldering (L x W) 15 mm x 2.5 mm 15mm PCB 1325 Pt500 PT500 500Ω 0 up to +150 °C +150°C 0°C 2.5mm Platinum temperature sensor 3850 ppm/K
Yageo Nexensos 32207638 Platinum Sensor -50°C to +130°C 1000 Ω SMD
Yageo Nexensos 32207638 Platinum Sensor -50°C to +130°C 1000 Ω SMD
Standard range
Order code: 13-5773
MPN: 32207638

4,219 in stock, despatched in 4 working days
5+ £1.14
SMD -50 - +130°C (L x W x H) 1.7 x 0.9 x 0.45 mm B (F0.30) 1.7mm SMD PT1000 1kΩ 0.45mm -50 up to +130 °C V 0603 +130°C SMD -50°C 0.9mm Platinum temperature sensor 3850 ppm/K