Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Type No. of Rows Connection angle Connector Type Contact Material Material (details) Contact surface Misc Attribute Type
TE Connectivity 1658654-1 AMPLIMITE HD-20 9-Pin D-SUB Socket 180° Angle
TE Connectivity 1658654-1 AMPLIMITE HD-20 9-Pin D-SUB Socket 180° Angle
Standard range
Order code: 07-3736
MPN: 1658654-1

25 in stock, despatched in 4 working days
1+ £9.79
25+ £9.70
75+ £9.63
200+ £9.31
400+ £9.24
9 2 180° Socket, straight Case: Steel · Cover: polyamide 6.6 AMPLIMITE HD-20 (HDP-20) D-SUB socket
TE Connectivity 1658658-1 AMPLIMITE HD-20 D-SUB Socket 25 Pins 180°
TE Connectivity 1658658-1 AMPLIMITE HD-20 D-SUB Socket 25 Pins 180°
Standard range
Order code: 07-3738
MPN: 1658658-1

1 in stock, despatched in 4 working days
1+ £28.45
25+ £25.22
75+ £23.29
25 2 180° Socket, straight Case: Steel · Cover: polyamide 6.6 AMPLIMITE HD-20 (HDP-20) D-SUB socket
TE Connectivity 1658681-1 AMPLIMITE 15-Pin D-Sub Socket Crimp 1 pc
TE Connectivity 1658681-1 AMPLIMITE 15-Pin D-Sub Socket Crimp 1 pc
Standard range
Order code: 07-3743
MPN: 1658681-1

188 in stock, despatched in 4 working days
2+ £4.99
25+ £4.41
75+ £4.19
15 Crimp 3 Power strip Housing material: steel · Application: Nylon AMPLIMITE HD-22 D-SUB socket
TE Connectivity 1658682-1 AMPLIMITE HD-22 D-Sub Socket 26 Pins Crimp
TE Connectivity 1658682-1 AMPLIMITE HD-22 D-Sub Socket 26 Pins Crimp
Standard range
Order code: 07-3744
MPN: 1658682-1

51 in stock, despatched in 4 working days
1+ £7.90
25+ £7.00
75+ £6.48
26 Crimp 3 Power strip Housing material: steel · Application: Nylon AMPLIMITE HD-22 D-SUB socket
TE Connectivity 1658690-1 AMPLIMITE HD-22 D-SUB Socket 15 Pins Crimp
TE Connectivity 1658690-1 AMPLIMITE HD-22 D-SUB Socket 15 Pins Crimp
Standard range
Order code: 07-3747
MPN: 1658690-1

25 in stock, despatched in 4 working days
1+ £12.80
15 Crimp 3 Power strip Housing material: steel · Application: Nylon AMPLIMITE HD-22 D-SUB socket
TE Connectivity 1-745491-9 AMPLIMITE HD-20 9-Pin D-SUB Socket Crimp Type
TE Connectivity 1-745491-9 AMPLIMITE HD-20 9-Pin D-SUB Socket Crimp Type
Standard range
Order code: 07-3837
MPN: 1-745491-9

174 in stock, despatched in 4 working days
1+ £10.42
9 2 Socket, straight Phosphor bronze Gold plated AMPLIMITE HD-20 (HDE-20) D-SUB socket
TE Connectivity 5748641-1 AMPLIMITE D-SUB Socket 44 Pins Crimp
TE Connectivity 5748641-1 AMPLIMITE D-SUB Socket 44 Pins Crimp
Standard range
Order code: 07-4682
MPN: 5748641-1

6 in stock, despatched in 4 working days
1+ £22.92
44 Crimp 3 Power strip Housing material: steel · Application: Nylon AMPLIMITE HD-22 D-SUB socket