Description Image Product Buy Pricing (Ex VAT) Alignment of the control element Ambient temperature during operating Coating housing Connection Construction type housing Degree of protection (IP) Degree of protection (NEMA) Diameter sensor Explosion safety category for dust Explosion safety category for gas Forced opening Height of sensor Housing Material Length of sensor Misc Attribute Number of contacts as change-over contact Number of contacts as normally closed contact Operation type Number of contacts as normally open contact Number of safety auxiliary contacts
Eaton 106783 LS-S11 limit switch 400V 6A Tappet IP66/IP67
Eaton 106783 LS-S11 limit switch 400V 6A Tappet IP66/IP67
Standard range
Order code: 02-5572
MPN: 106783

20 in stock, despatched in 4 working days
1+ £24.61
LS-S11 Tappet
Eaton 106784 LS-S11/F limit switch 400V 6A IP66/IP67 tappet 1pc
Eaton 106784 LS-S11/F limit switch 400V 6A IP66/IP67 tappet 1pc
Standard range
Order code: 02-5573
MPN: 106784

1 in stock, despatched in 4 working days
1+ £28.72
Roller cam straight -25-70°C Other Screw terminal Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11/F 0 1 Tappet 1 1
Eaton 106785 LS-S11/L limit switch 400V 6A lever IP66/IP67
Eaton 106785 LS-S11/L limit switch 400V 6A lever IP66/IP67
Standard range
Order code: 02-5574
MPN: 106785

21 in stock, despatched in 4 working days
1+ £30.16
Other -25-70°C Other Screw terminal Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11/L 0 1 Lever 1 1
Eaton 106786 LS-S11/LB limit switch lever 400V 6A IP66/IP67 1pc
Eaton 106786 LS-S11/LB limit switch lever 400V 6A IP66/IP67 1pc
Standard range
Order code: 02-5575
MPN: 106786

6 in stock, despatched in 4 working days
1+ £29.54
Other -25-70°C Other Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11/LB 0 1 Lever 1 1
Eaton 106787 LS-S11/LS limit switch 400V 6A Lever IP66/IP67
Eaton 106787 LS-S11/LS limit switch 400V 6A Lever IP66/IP67
Standard range
Order code: 02-5576
MPN: 106787

6 in stock, despatched in 4 working days
1+ £26.78
Other -25-70°C Other Pull spring Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11/LS 0 1 Lever 1 1
Eaton 106788 LS-S11/P Limit switch 400V 6A IP66/IP67 Rotary lever
Eaton 106788 LS-S11/P Limit switch 400V 6A IP66/IP67 Rotary lever
Standard range
Order code: 02-5577
MPN: 106788

3 in stock, despatched in 4 working days
1+ £30.16
Roller cam straight -25-70°C Other Screw terminal Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11/P 0 1 Rotary lever 1 1
Eaton 106790 LS-S11/RLA Limit switch 400V 6A Lever IP66/IP67 1pc
Eaton 106790 LS-S11/RLA Limit switch 400V 6A Lever IP66/IP67 1pc
Standard range
Order code: 02-5579
MPN: 106790

75 in stock, despatched in 4 working days
1+ £31.90
Roller cam crossed -25-70°C Other Screw terminal Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11/RLA 0 1 Lever (adjustable) 1 1
Eaton 106791 LS-S11D limit switch 400V 6A tappet IP66/IP67 1pc
Eaton 106791 LS-S11D limit switch 400V 6A tappet IP66/IP67 1pc
Standard range
Order code: 02-5580
MPN: 106791

10 in stock, despatched in 4 working days
1+ £24.05
Roller cam straight -25-70°C Other Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11D 0 1 Tappet 1 1
Eaton 106795 LS-S11DA limit switch 400V 6A Tappet IP66/IP67
Eaton 106795 LS-S11DA limit switch 400V 6A Tappet IP66/IP67
Standard range
Order code: 02-5581
MPN: 106795

19 in stock, despatched in 4 working days
1+ £24.61
Roller cam straight -25-70°C Other Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11DA 0 1 Tappet 1 1
Eaton 106798 LS-S11S Limit switch 400V 6A Tappet IP66/IP67 1pc
Eaton 106798 LS-S11S Limit switch 400V 6A Tappet IP66/IP67 1pc
Standard range
Order code: 02-5582
MPN: 106798

4 in stock, despatched in 4 working days
1+ £24.64
Roller cam straight -25-70°C Other Spring-loaded heavy duty connector Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11S 0 1 Tappet 1 1
Eaton 106800 LS-S11S/L limit switch 400V 6A lever IP66/IP67
Eaton 106800 LS-S11S/L limit switch 400V 6A lever IP66/IP67
Standard range
Order code: 02-5583
MPN: 106800

8 in stock, despatched in 4 working days
1+ £26.80
Other -25-70°C Other Screw terminal Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11S/L 0 1 Lever 1 1
Eaton 106802 LS-S11S/RL Limit switch 400V 6A Lever IP66/IP67
Eaton 106802 LS-S11S/RL Limit switch 400V 6A Lever IP66/IP67
Standard range
Order code: 02-5584
MPN: 106802

1 in stock, despatched in 4 working days
1+ £31.95
Roller cam crossed -25-70°C Other Pull spring Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11S/RL 0 1 Lever 1 1
Eaton 106803 LS-S11S/RLA limit switch 400V 6A lever adjustable IP66/IP67
Eaton 106803 LS-S11S/RLA limit switch 400V 6A lever adjustable IP66/IP67
Standard range
Order code: 02-5585
MPN: 106803

7 in stock, despatched in 4 working days
1+ £32.13
Roller cam crossed -25-70°C Other Pull spring Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11S/RLA 0 1 Lever (adjustable) 1 1
Eaton 106804 LS-S11S/RR limit switch 400V 6A lever IP66/IP67 1pc
Eaton 106804 LS-S11S/RR limit switch 400V 6A lever IP66/IP67 1pc
Standard range
Order code: 02-5586
MPN: 106804

15 in stock, despatched in 4 working days
1+ £31.23
Roller cam crossed -25-70°C Other Screw terminal Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11S/RR 0 1 Lever 1 1
Eaton 106805 LS-S11S/S limit switch 400V 6A spring rod IP66/IP67
Eaton 106805 LS-S11S/S limit switch 400V 6A spring rod IP66/IP67
Standard range
Order code: 02-5587
MPN: 106805

17 in stock, despatched in 4 working days
1+ £30.72
Screw terminal LS-S11S/S Spring-loaded rod
Eaton 106806 LS-S11S-SW switch 400V 6A Tappet IP66/IP67
Eaton 106806 LS-S11S-SW switch 400V 6A Tappet IP66/IP67
Extended range
Order code: 02-5588
MPN: 106806

Available to back orderBack order, lead time 3 weeks
1+ £23.65
Roller cam straight -25-70°C Other Screws Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11S-SW 0 1 Tappet 1 1
Eaton 106807 LS-S11-SW limit switch 400V 6A tappet IP66/IP67 1pc
Eaton 106807 LS-S11-SW limit switch 400V 6A tappet IP66/IP67 1pc
Extended range
Order code: 02-5589
MPN: 106807

Available to back order
1+ £23.62
Roller cam straight -25-70°C Other Screw terminal Cuboid IP66/IP67 Other 0mm None None TRUE 61mm Plastic 33.5mm LS-S11-SW 0 1 Tappet 1 1