Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TS13 SMD Aluminium Electrolytic Capacitors 20% 85°C

<p>The TS13 standard range is a series of chip-type aluminium electrolytic capacitors that are designed for surface mounting in high density applications.</p>
  • Available in a range of values and working voltages
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Available in small quantities on cut tape or on reels of various quantities.
Order codeOrder codeVoltageValueRippleØ x HReel sizePart no.
ReelCut tape(V)(µF)(mA)(mm)
11-430311-43236.310003308 x 10.5500TS13C00J102MJT000R
11-430611-432610220956.3 x 5.81000TS13C01A221MFT000R
11-358011-35901610254 x 5.42000TS13C01C100MAT000R
11-358111-35911622395 x 5.41000TS13C01C220MCT000R
11-358211-35921647686.3 x 5.41000TS13C01C470MET000R
11-358311-359316100866.3 x 5.41000TS13C01C101MET000R
11-358411-3594162201506.3 x 7.71000TS13C01C221MGT000R
11-430411-43242510204 x 5.42000TS13C01E100MAT000R
11-431211-43322547686.3 x 5.41000TS13C01E470MET000R
11-430711-4327252202508 x 10.5500TS13C01E221MJT000R
11-358611-35963510305 x 5.41000TS13C01V100MCT000R
11-431411-43343510204 x 5.42000TS13C01V100MAT000R
11-430911-43293522546.3 x 5.41000TS13C01V220MET000R
11-431611-43363533606.3 x 5.41000TS13C01V330MET000R
11-430111-43213547706.3 x 5.41000TS13C01V470MET000R
11-358811-35983522031010 x 10.5500TS13C01V221MKT000R
11-430811-4328352202708 x 10.5500TS13C01V221MJT000R
11-431511-43353533035010 x 10.5500TS13C01V331MKT000R
11-431111-43313547040010 x 10.5500TS13C01V471MKT000R
11-43255010275 x 5.41000TS13C01H100MCT000R
11-431011-43305022606.3 x 5.41000TS13C01H220MET000R
11-43335047906.3 x 7.71000TS13C01H470MGT000R
11-431711-433763471108 x 10.5500TS13C01J470MJT000R
*Question functionality currently disabled