Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Suntan TS13C01E100MAT000R 10uF 20% 25V 85'C SMD Aluminium Electrolytic Cut Tape

Suntan TS13C01E100MAT000R 10uF 20% 25V 85'C SMD Aluminium Electrolytic Cut Tape

Order Code:  

11-4324

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS13C01E100MAT000R Copy to clipboard
 Report an error

Discontinued

A 25V 10µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø4 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied in small quantities on cut tape
Type SMD
Material Aluminium
Capacitance 10µF
Voltage 25V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø4 x 5.4mm

Reviews


Be the first to submit a review