Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Suntan TS13C01C100MAT000R 10uF 20% 16V 85°c SMD Aluminium Electrolytic Cut Tape
Image Representative of Range

Suntan TS13C01C100MAT000R 10uF 20% 16V 85°c SMD Aluminium Electrolytic Cut Tape

Order Code:  

11-3590

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS13C01C100MAT000RCT Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.086
50+ £0.074
100+ £0.059

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
390 in Stock, despatched same day

A 16V 10µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø4 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied in small quantities on cut tape
Type SMD
Material Aluminium
Capacitance 10µF
Voltage 16V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø4 x 5.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review