Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Suntan TS13C01C221MGT000R 220uF 20% 16V 85°c SMD Alum Elec Capacitor Reel 1k
Image Representative of Range

Suntan TS13C01C221MGT000R 220uF 20% 16V 85°c SMD Alum Elec Capacitor Reel 1k

Order Code:  

11-3584

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS13C01C221MGT000R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £89.22
3+ £71.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
10 in Stock, despatched same dayAdditional quantity lead time 5 months

A 16V 220µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø6.3 x 7.7mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 1000
Type SMD
Material Aluminium
Capacitance 220µF
Voltage 16V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø6.3 x 7.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review