Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Suntan TS13C01C101MET000R 100uF 20% 16V 85°c SMD Aluminium Electrolytic Cut Tape

Order Code:  

11-3593

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS13C01C101MET000RCT Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.135
50+ £0.122
100+ £0.095

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
104 in Stock, despatched same dayAdditional 2,000 due on 17/07/2024

A 16V 100µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø6.3 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied in small quantities on cut tape
Type SMD
Material Aluminium
Capacitance 100µF
Voltage 16V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø6.3 x 5.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review