Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 4mm KUN 30 Sockets 16A

<p>SKS Hirschmann KUN 30 shatterproof, flexible, insulated sockets suitable for 4mm diameter plugs and solder connection up to a cable cross-section of 2.5mm². Available in a choice of colours. </p>
  • Tin-plated brass contacts
  • Non-slip flexible sleeve
  • Nominal voltage 30V AC/60V DC
  • Nominal current 16A
  • Contact resistance 10mΩ
Order codeMftrs part no.Colour
50-1332935980408Green
50-1333935980064Black
50-1334935980063Red
50-1335935980062Blue
50-1331935980407Yellow
*Question functionality currently disabled