Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 935980407 4mm KUN 30 Socket DC 16A Yellow

Order Code:  

50-1331

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980407 Copy to clipboard EAN-13: 4002044226404
 Report an error

Discontinued

Yellow SKS Hirschmann 4mm KUN 30 shatterproof, flexible, insulated socket, suitable for 4mm diameter plugs and solder connection up to a cable cross-section of 2.5mm².
  • Tin-plated brass contacts
  • Non-slip flexible sleeve
  • Nominal voltage 30V AC/60V DC
  • Nominal current 16A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-407
Colour Yellow

Reviews


Be the first to submit a review