Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 935980064 4mm KUN 30 Socket DC 16A Black

Order Code:  

50-1333

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980064 Copy to clipboard EAN-13: 4002044193096
  • Quickly find another product in this range by Colour:

    Black Blue Green Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.33
10+ £1.27
50+ £1.19
100+ £1.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3,664 at factory, lead time 9 days
9 in Stock, despatched same dayAdditional quantity lead time 9 days

Black SKS Hirschmann 4mm KUN 30 shatterproof, flexible, insulated socket, suitable for 4mm diameter plugs and solder connection up to a cable cross-section of 2.5mm².


  • Tin-plated brass contacts
  • Non-slip flexible sleeve
  • Nominal voltage 30V AC/60V DC
  • Nominal current 16A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-064
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review