Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 935980408 4mm KUN 30 Socket DC 16A Green

Order Code:  

50-1332

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980408 Copy to clipboard EAN-13: 4002044226428
  • Quickly find another product in this range by Colour:

    Black Blue Green Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.35
10+ £1.26
50+ £1.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
843 available to back OrderBack-order availability date - 24/05/2024

Green SKS Hirschmann 4mm KUN 30 shatterproof, flexible, insulated socket, suitable for 4mm diameter plugs and solder connection up to a cable cross-section of 2.5mm².


  • Tin-plated brass contacts
  • Non-slip flexible sleeve
  • Nominal voltage 30V AC/60V DC
  • Nominal current 16A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-408
Type 4mm socket
Colour Green
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review