Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 935980063 4mm KUN 30 Socket DC 16A Red

Order Code:  

50-1334

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980063 Copy to clipboard EAN-13: 4002044193119
  • Quickly find another product in this range by Colour:

    Black Blue Green Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.44
10+ £1.33
50+ £1.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,059 at factory, lead time 9 days
16 in Stock, despatched same dayAdditional quantity lead time 9 days

Red SKS Hirschmann 4mm KUN 30 shatterproof, flexible, insulated socket, suitable for 4mm diameter plugs and solder connection up to a cable cross-section of 2.5mm².


  • Tin-plated brass contacts
  • Non-slip flexible sleeve
  • Nominal voltage 30V AC/60V DC
  • Nominal current 16A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-063
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review