Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


FRC Series Automotive Relays

<p>A comprehensive range of relays that are designed specifically for automotive use. The range includes plug-in and PCB mounting types in several variants and in a choice of current ratings.</p>
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Order code50-561250-561350-562350-5614
TypePlug-inPlug-inPCBPlug-in bracket cover
Coil voltage12V DC24V DC12V DC12V DC
Coil current150mA75mA150mA150mA
Coil resistance80Ω320Ω80Ω80Ω
Contact arrangementSPDTSPDTSPSTSPST
Contact resistance30mΩ max.30mΩ max.30mΩ max.30mΩ max.
Contact rating50A50A70A70A
Switching voltage75V DC75V DC75V DC75V DC
Operate time7ms7ms10ms10ms
Release time5ms5ms10ms10ms
Insulation resistance100MΩ min.100MΩ min.100MΩ min.100MΩ min.
Dielectric strength500V rms500V rms500V rms500V rms
Operating life mechanical107 ops107 ops107 ops107 ops
Operating life electrical105 ops105 ops105 ops105 ops
Dimensions29 x 29 x 26.5mm29 x 29 x 26.5mm29 x 29 x 26.5mm29 x 33.5 x 42.5mm
Operating temperature–40°C to +85°C–40°C to +85°C–40°C to +85°C–40°C to +85°C

Order code50-562850-561550-561650-5618
TypePlug-in bracket coverPlug-in bladePlug-in compactPlug-in sealed
Coil voltage24V DC12V DC12V DC24V DC
Coil current75mA150mA240mA62.5mA
Coil resistance320Ω80Ω50Ω384Ω
Contact arrangementSPSTSPSTSPSTSPDT
Contact resistance30mΩ max.50mΩ30mΩ50mΩ
Contact rating70A30A150A25A
Switching voltage75V DC75V DC75V DC75V DC
Operate time10ms7ms10ms10ms
Release time10ms5ms5ms7ms
Insulation resistance100MΩ min.100MΩ min.100MΩ100MΩ
Dielectric strength500V rms500V rms500V rms500V rms
Operating life mechanical107 ops107 ops107 ops107 ops
Operating life electrical105 ops105 ops105 ops105 ops
Dimensions29 x 33.5 x 42.5mm25.5 x 32.6 x 35mm34.5 x 32.5 x 34.5mm23 x 15.5 x 26mm
Operating temperature–40°C to +85°C–40°C to +85°C–40°C to +85°C–40°C to +85°C
*Question functionality currently disabled


27 October 2014 Question by: Rapid Customer
Q. i need the female connector for this relay
A. Hi Dan. Thank you for your question. 33-1065 would be suitable.


21 November 2013 Question by: Rapid Customer | Product code: 50-5612
Q. Was just wondering how this item works. What triggers the relay and the rout of the relay
A. Hi James. Thank you for your question. The relay is energised with 12V applied to the coil. The contacts will close when the coil is active. The contacts then switch a higher current to the load.