Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


White Label FRC6BA-1-DC12V 12VDC Automotive Relay 150A

Order Code:  

50-5616

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: FRC6BA-1-DC12V  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.36
25+ £9.19
100+ £8.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
4 in Stock, despatched same dayBack-order availability date - 22/05/2024

A 12V DC 150A plug-in relay whose extreme contact load capacity makes it especially suitable for heavy duty vehicular use.


  • Small size
  • Silver alloy contacts
  • High temperature design
  • Exteremely high contact rating
Coil Resistance 50Ω
Coil Voltage (DC) 12V
Contact Configuration SPST
Switching Voltage Max (DC) 75V
Mounting Type Plug-in
Operating Temperature -40 to +85°C
Coil Current 240mA
Size 34.5 x 32.5 x 34.5mm
Switching Current 150A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review