Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


White Label FRC3A-DC12V 12VDC Automotive Relay 70A

Order Code:  

50-5614

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: FRC3A-DC12V  Copy to clipboard
 Report an error

Discontinued

A 12V DC 70A SPST plug-in power relay that has a high contact load making it suitable for use in many automotive applications.


  • Compact size
  • Plug-in terminals
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Coil Resistance 80Ω
Coil Voltage (DC) 12V
Contact Configuration SPST
Switching Voltage Max (DC) 75V
Mounting Type Plug-in
Operating Temperature -40 to +85°C
Coil Current 150mA
Size 29 x 33.5 x 42.5mm
Switching Current 70A

Reviews


Be the first to submit a review