Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


White Label FRC3A-DC24V 24VDC Automotive Relay 70A

Order Code:  

50-5628

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: FRC3A-DC24V  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.34
25+ £4.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
528 available to back OrderBack-order availability date - 24/05/2024

A 24V DC 70A SPST plug-in power relay that has a high contact load making it suitable for use in many automotive applications.


  • Compact size
  • Plug-in terminals
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Coil Resistance 320Ω
Coil Voltage (DC) 24V
Contact Configuration SPST
Switching Voltage Max (DC) 75V
Mounting Type Plug-in
Operating Temperature -40 to +85°C
Coil Current 75mA
Size 29 x 33.5 x 42.5mm
Switching Current 70A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review