Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


White Label FRC7C-S-DC24V 24 VDC Automotive Relay (NO) 25A / (NC) 20A

Order Code:  

50-5618

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: FRC7C-S-DC24V  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.21
25+ £1.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
191 available to back OrderBack-order availability date - 22/05/2024

This 24V DC 25A SPDT plug-in relay is a sealed device that has wash-tight connectors. Suitable for a wind range of automotive applications.


  • Narrow construction
  • Silver alloy contacts
  • High temperature design
  • Exteremely high contact rating
Coil Resistance 384Ω
Coil Voltage (DC) 24V
Contact Configuration SPDT
Switching Voltage Max (DC) 75V
Mounting Type Plug-in
Operating Temperature -40 to +85°C
Coil Current 62.5mA
Size 23 x 15.5 x 26mm
Switching Current 25A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review